4-Phase 12VDC 0.6A Unipolar Stepper Motor

$35.95 ea


  • Part no.: 162027
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 57BYG084-R
  • RoHS Compliant
Pricing
# of units Price
1+ $35.95
5+ $32.25
25+ $28.95

Request a Large Quantity Quote

4-Phase 12VDC Unipolar Stepper Motor

Features:
  • Rated voltage: 12VDC
  • Step angle: 1.8° ±5%
  • Phase resistance: 20Ω
  • Current: 600mA
  • Phase Inductance: 22mH
  • Detent torque: 725 g-cm
  • Holding torque: 6000g-cm
  • Mounting hole space: 2.65"
  • Mounting holes: 0.20"
  • Shaft diameter: 0.25"
  • Shaft length: 1.00"
  • Motor diameter: 2.20"
  • Motor depth: 2.00"
  • Weight: 1.3 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    FamilySTEPPER
    Product TypeMOTOR
    Voltage12
    Additional Feature20 ohm UNIPOLAR,1.8,SHFT:.25"X.95"


    Report a problem
    Suggest a product