Tactile Switch Normally Open (NO) Off Momentary (On) Single Pole Single Throw Flat Plunger PC Pins 0.05 Amp 24 Volt 0.98n Through Hole Bag

$0.35 ea


  • Part no.: 162886
  • Manufacturer: Omron
  • Manufacturer no.: B3F-1000
  • RoHS Compliant
Pricing
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.22

Request a Large Quantity Quote

Tactile Switch

  • Bounce time: 10 msec.
  • SPST momentary ON
  • Lead type: PC
  • Contact resistance: 100m ohms
  • Pins: 4
  • Dimensions: .24"L x .24"W x .13"D
  • Lead spacing: .17" x .25"
  • Contact rating: 50mA @ 24VDC
  • Button color: White

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST
    Switch FunctionOFF-(ON)
    Maximum Current Rating (A).05
    Voltage Rating (DC)24
    TypeTactile
    Actuator TypeFlat Plunger
    Color - Actuator/CapWhite
    Mounting StyleThrough Hole
    Termination StylePC Pins
    Number of Pins4
    Length (inch).24
    Width (inch).24
    Depth (inch).13
    Actuator Length (inch).03
    Lead Spacing A (inch).17
    Lead Spacing B (inch).25
    Ground TerminalNo
    Operating Force0.98N
    Contact PlatingGold
    Body OrientationStraight


    Report a problem
    Suggest a product