null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Linear Regulated >> Wall Mount

POWER SUPPLY, WALL ADAPTER/TRANSFORMER REGULATED LINEAR,6 WATT,12VDC@500MA,2.1MMX5.5MM,F2,UL/CSA

DDU120050F0981: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 162996
Manufacturer   JAMECO VALUEPRO
Manufacturer no. DDU120050F0981
  RoHS compliant
Catalog 132 , page 95
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$11.95

# of Unit Price
1+ $11.95
10+ $10.95
50+ $9.95
250+ $8.95
500+ $8.49
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

AC-to-DC Regulated Linear Wall Adapter12 Volts @ 0.5 Amps

Features:
  • Output connector: 2.1mm x 5.5mm straight female center positive
  • Input: 120VAC @ 60Hz
  • Size: 3.2"H x 2.2"W x 1.9"D
  • Weight: 0.9 lbs.
  • Case color: Black
  • Output cord length: 6 feet
  • Agency approvals: UL/CUL

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage (VDC)12
    Output Current (mA)500
    Output Connector ID x OD2.1mm x 5.5mm
    Input Voltage (VAC@Hz)120 @ 60
    Size (H x W x D) (inch)3.2 x 2.2 x 1.9
    Specification Value
    ColorBlack
    Output Cord Length (feet)6
    Weight (lbs.)0.9
    Agency ApprovalUL/CUL


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.