SPST OFF-(ON) Pushbutton Switch Round Plunger 3 Amp 125 VAC

$0.99 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
500+ $0.69
1000+ $0.59

SPST OFF-(ON) Pushbutton Switch

Features:

  • Contact form: SPST, OFF-(ON)
  • Contact rating: 3A@125VAC/1A@250VAC
  • Dimensions: 0.31" Depth x 1.1" Total length
  • Mounting hole diameter: 0.295"
  • Solder terminals
  • Number of pins: 2
  • Button color: Red

    Note: (ON) denotes momentary ON

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST
    Switch FunctionOFF-(ON)
    Maximum Current Rating (A)3
    TypePush Button Switch
    Voltage Rating (AC)125
    Termination StyleSolderable
    Number of Pins2
    Lead Spacing A (inch)0.175
    Minimum Operating Temperature-10°C
    Maximum Operating Temperature60°C


    Report a problem
    Suggest a product