Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-AC >> Wall Transformers

AC to AC Wall Adapter Transformer 12 Volt @ 1500mA Black Straight 2.1mm Female Plug

ADU120150E1012: JAMECO RELIAPRO
Image is representative only
JAMECO RELIAPRO
Jameco Part no. 167151
Manufacturer   JAMECO RELIAPRO
Manufacturer no. ADU120150E1012
  RoHS compliant
Catalog 151 , page 90
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$11.95

# of Unit Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

12VAC, 1500mA OUTPUT AC-AC WALL ADAPTER

Output Connector Type: Female 2.1mm inside diameter / 5.5mm outside diameter straight plug


Features:
  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 12VAC @ 1500mA
  • Size: 3.4"H x 2.7"W x 2.2"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 1.5 lbs.
  • Agency Approvals: UL/CUL


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Agency ApprovalsUL|CUL
Length (inch)3.4
Width (inch)2.7
Height (inch)2.2
ColorBlack
Output Cord Length (feet)6
Specification Value
Weight (lbs.)1.5
Secondary Side Voltage (VAC)12
Primary Side Voltage (VAC)120
Secondary Side Current (A)1.5
Output Connector Diameters2.1mm x 5.5mm


Report a problem
Suggest a product

Copyright ©2002 - 2015 Jameco. All Rights Reserved.