null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Wall Transformers

AC/DC Power Supply Single-OUT 12V 1A 12W

DDU120100H4480: JAMECO RELIAPRO
JAMECO RELIAPRO
Part no. 170245
Manufacturer JAMECO RELIAPRO
Manufacturer no. DDU120100H4480
Catalog 103 , page 123
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
10+ $13.49
50+ $11.95
100+ $10.95
250+ $9.95
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

AC-to-DC Regulated Linear Wall Adapter

12 Volts @ 1 Amp

Features:
  • Manufacturer Part No.: RDU120100
  • Output Connector: 2.10 x 5.50mm (ID x OD)
  • Polarity: Center Positive
  • Input (VAC @ Hz): 120 @ 60
  • Size (H" x W" x D"): 3.20 x 2.30 x 2.00
  • Case Color: Black
  • Output Cord Length: 6'
  • Weight (lbs.): 1.20
  • Agency Approvals: UL / CUL


Report a problem
Specification Value
FamilyDDU120100
Number of Outputs1
Power Supply ColorBlack
Input Frequency60Hz
Agency ApprovalsC-CUL|UL
Minimum Operating Temperature0°C
Maximum Operating Temperature40°C
PackagingCarton
Output Connector Diameters2.1mmx5.5mm
Output Connector TypeCylindrical Female
PolarityCenter Positive
Specification Value
Product Height48.5mm
Product Length83mm
Product Width56mm
Product TypeAC to DC Power Supply
TypeRegulated Linear
StyleWallMount
Input Voltage120V
Output Voltage12V
Maximum Output Current1A
Maximum Output Power12W