Display Unit
| Part no. 174166 | |
|---|---|
| Manufacturer | MATRIX ORBITAL |
| Manufacturer no. | LK162-12 |
| RoHS compliant | |
| Catalog 103 , page 38 | |
- Data Sheet (current) [1 MB ]
- Data Sheet (current) [1.1 MB ]
- Data Sheet (current) [1.8 MB ]
- Software Driver(s) (current) [1 KB ]
DISPLAY, LCD, SERIAL, 16 X 2, BACKLIGHT, 5V @ 9mA
DISPLAY,LCD,SERIAL/KYBD,2Rx16C
1200,2400,9600,12.2K,BACKLIGHT
Report a problem
DISPLAY,LCD,SERIAL/KYBD,2Rx16C
1200,2400,9600,12.2K,BACKLIGHT
Report a problem
| Specification | Value |
|---|---|
| Category | Display Unit |
| Pin_Count | 9999 |
| Product Width | 36mm |
| Product Height | 27.5mm |
| Product Length | 80mm |
| Product Type | Displays Misc |
| Characters x Lines | 16 x 2 |
| Specification | Value |
|---|---|
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 70°C |
| Type | SERIAL |
| Backlighting | YES |
| Screening Level | Extended |
| Mounting | Screw |
Get Your Free Catalog
With over 1500 new products available for your next project.
Get your catalog
»