Switch Push Button Standard Single Pole Single Throw Off Momentary (ON) Solder Terminal 125 volt @ 3 Amp 1-2 Inch Mounting

$0.99 ea


  • Part no.: 174414
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-510A
  • RoHS Compliant
Pricing
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
500+ $0.69
1000+ $0.55

Request a Large Quantity Quote

Pushbutton Switch

Features:
  • Contact form: SPST OFF-(ON)
  • Contact rating: 3A @ 125VAC
  • Dimensions: 0.82" Depth x 1.0" Total length
  • Mounting hole diameter: 0.500"
  • Solder lug terminals
  • Number of pins: 2
  • Button color: Red

    Note: (ON) denotes momentary ON

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST
    Switch FunctionOFF-(ON)
    Maximum Current Rating (A)3
    TypePush Button Switch
    Voltage Rating (AC)125
    Termination StyleSolderable Lugs
    Number of Pins2


    Report a problem
    Suggest a product