null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> Medical AC-to-DC >> Table Top

AC/DC Power Supply Single- Output 12 Volt 5A 60W

DPS53-M: ASTEC POWER
ASTEC POWER
Part no. 1771667
Manufacturer ASTEC POWER
Manufacturer no. DPS53-M
   NCNR
Web-only product
Pricing & Availability

$79.79

# of Unit Price
1+ $79.79
10+ $75.95
100+ $72.45
  • Availability:Ship  3 Wks ARO 

  Add to my favorites


 Add to cart

POWER SUPPLY,12V OUTPUT 60W DESOCKETOP ADAPTER


PWR SPLY,TABLE,60W,
12V OUTPUT

Report a problem
Specification Value
FamilyDPS53
Maximum Output Power60W
Number of Outputs1
Power Supply ColorBlack
Input Frequency47Hz to 440Hz
Agency ApprovalsCE|CSA|EMC|EN|IEC|LVD|UL|VDE
Minimum Operating Temperature0°C
Maximum Operating Temperature40°C
Output Connector TypeCylindrical Female
PolarityCenter Positive
MFR Product FamilyDPS53
Specification Value
Product Length133mm
Product Width60.7mm
Product Height41mm
Product TypeAC to DC Power Supply
StyleMedical Desktop Adapter
Input Voltage90V to 264V
Output Voltage12V
Maximum Current Rating2(rms)A
Maximum Output Current5A
Efficiency80%(Typ)