null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Schottky

Diode Schottky 20 Volt 1A 2-Pin DO-41

1N5817.: VARIOUS
Part no. 177949
Manufacturer VARIOUS
Manufacturer no. 1N5817.
Catalog 103 , page 23
Pricing & Availability

$0.10

# of Unit Price
10+ $0.10
100+ $0.08
1000+ $0.07
NOTE:
  • • Order in multiples of 10
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

DIODE, 1N5817, 1.0A SCHOTTKY BARRIER RECTIFIER


@DIODE SCHOTTKY,1N5817,1.0A
20V (10)

Report a problem
Specification Value
Family1N5817
Peak Reverse Current1000uA
Peak Reverse Repetitive Voltage20V
Minimum Operating Temperature-65°C
Maximum Operating Temperature125°C
MountingThrough Hole
TypeSchottky Diode
Pin_Count2
Supplier_PackageDO-41
Specification Value
Product Width2.7mm(Max)
Product Height2.7mm(Max)
Product Length5.2mm(Max)
Product TypeRectifier
ConfigurationSingle
Maximum Continuous Forward Current1A@Ta=90C
Peak Forward Voltage0.45V
Peak Non-Repetitive Surge Current25A