null
@TRANSISTOR,PN2222A,NPN
SIL,GP,TO-92(10)
| Part no. 178511 |
| Manufacturer |
VARIOUS |
| Manufacturer no. |
PN2222A |
Pricing & Availability
$0.05
| # of Unit |
Price |
| 10+ |
$0.05 |
| 100+ |
$0.03 |
NOTE:
- • Order in multiples of 10
| Specification |
Value |
| Family | PN2222A |
| Maximum Collector Emitter Voltage | 40V |
| Maximum Emitter Base Voltage | 6V |
| Minimum DC Current Gain | 35@0.1mA@10V|50@1mA@10V|75@10mA@10V|100@150mA@10V|50@150mA@10V|40@500mA@10V |
| Maximum Operating Frequency | 300MHz(Min) |
| Maximum DC Collector Current | 1A |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 150°C |
| Mounting | Through Hole |
| Type | NPN |
| Pin_Count | 3 |
| Supplier_Package | TO-92 |
| Specification |
Value |
| Product Width | 3.93mm(Max) |
| Product Height | 4.7mm(Max) |
| Product Length | 4.7mm(Max) |
| Product Type | GP BJT |
| Category | Bipolar Small Signal |
| Configuration | Single |
| Maximum Power Dissipation | 625mW |
| Maximum Base Emitter Saturation Voltage | 1.2V@150mA|2V@500mA |
| Maximum Collector Base Voltage | 75V |
| Maximum Collector Emitter Saturation Voltage | 0.3V@150mA|1V@500mA |
| Number of Elements per Chip | 1 |
Get Your Free Catalog
With over 1500 new products available for your next project.
Get your catalog
»
Jump from catalog to web.
Quick Search by Web Code
Jameco Clearance Center
Find great deals on electronic parts for your project.
Visit the Center
»
Shop by Brand
Customer Care
1-800-831-4242
Copyright ©2002 - 2009 Jameco. All Rights Reserved.