TRANSISTOR General Purpose BJT NPN 40 Volt 0.2A 3-Pin TO-92
| Jameco Part no. 178597 | |
|---|---|
| Manufacturer | FAIRCHILD SEMICONDUCTOR |
| Manufacturer no. | 2N3904(FSC) |
| Catalog 132 , page 15 |
- Data Sheet (current) [683 KB ] Representative Datasheet, MFG may vary
NPN General Purpose Amplifier
This device is designed as a general purpose amplifier and switch. The useful dynamic range extends to 100mA as a switch and to 100 MHz as an amplifier.
Features:
Collector-Emitter Voltage: 40V Collector-Base Voltage: 60V Emitter-Base Voltage: 6V Collector Current - Continuous: 200mA Operating and Storage Junction Temperature Range: -55°C to +150°C Power dissipation: 625mW Collector-Emitter Breakdown Voltage: 40V 3-pin package
Report a problem
Suggest a product
This device is designed as a general purpose amplifier and switch. The useful dynamic range extends to 100mA as a switch and to 100 MHz as an amplifier.
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 2N3904 |
| Maximum Collector Emitter Voltage | 40V |
| Maximum Emitter Base Voltage | 6V |
| Minimum DC Current Gain | 40@0.1mA@1V|70@1mA@1V|100@10mA@1V|60@50mA@1V|30@100mA@1V |
| Maximum Operating Frequency | 300MHz(Min) |
| Maximum DC Collector Current | 0.2A |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 150°C |
| Mounting | Through Hole |
| Type | NPN |
| Pin_Count | 3 |
| Supplier_Package | TO-92 |
| Specification | Value |
|---|---|
| Product Width | 3.93mm(Max) |
| Product Height | 4.7mm(Max) |
| Product Length | 4.7mm(Max) |
| Product Type | GP BJT |
| Category | Bipolar Small Signal |
| Configuration | Single |
| Maximum Power Dissipation | 625mW |
| Maximum Base Emitter Saturation Voltage | 0.85V@1mA@10mA|0.95V@5mA@50mA |
| Maximum Collector Base Voltage | 60V |
| Maximum Collector Emitter Saturation Voltage | 0.2V@1mA@10mA|0.3V@5mA@50mA |
| Number of Elements per Chip | 1 |
Report a problem
Suggest a product