Transistor General Purpose BJT NPN 100 Volt 3 Amp 3-Pin 3+ Tab TO-220 Bulk

$0.39 ea


Pricing
# of units Price
1+ $0.39
10+ $0.35
100+ $0.25
500+ $0.19
1000+ $0.169
TRANSISTOR,TIP31C,NPN SIL,100Vceo,10hfe 3A,TO-220

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyTIP31C
TypeNPN
CategoryBipolar Power
ConfigurationSingle
Maximum Power Dissipation2000mW
Maximum Collector Base Voltage100V
Maximum Collector Emitter Saturation Voltage1.2V@375mA@3A
Number of Elements per Chip1
Maximum Collector Emitter Voltage100V
Maximum Emitter Base Voltage5V
Minimum DC Current Gain25@1A@4V, 10@3A@4V
Maximum Operating Frequency3MHz(Min)
Maximum DC Collector Current3A
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
Supplier_PackageTO-220
Product Width4.83mm(Max)
Product Height9.4mm(Max)
Product Length10.67mm(Max)
Product TypeGP BJT


Report a problem
Suggest a product