null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> EEPROM

EEPROM Parallel 64K-Bit 8K x 8 5 Volt 28-Pin Plastic Dip Tube

CAT28C64BLI-12: CATALYST SEMICONDUCTOR
CATALYST SEMICONDUCTOR
Part no. 1848003
Manufacturer CATALYST SEMICONDUCTOR
Manufacturer no. CAT28C64BLI-12
  RoHS compliant
   NCNR
Web-only product
Pricing & Availability

$5.99

# of Unit Price
1+ $5.99
10+ $5.79
100+ $5.19
  • Availability:Ship  2 Days ARO  

  Add to my favorites


 Add to cart

64K-BIT CMOS PARALLEL EEPROM


PARALLEL EEPROM,64KB


Report a problem
Specification Value
FamilyCAT28C64B
Maximum Operating Current30mA
Maximum Random Access Time120ns
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
PackagingTube
Density64KBit
Pin_Count28
Specification Value
Supplier_PackagePDIP
Product Width14.73mm(Max)
Product Height4.95mm(Max)
Product Length39.7mm(Max)
Product TypeEEPROM
Organization8Kx8
Data Retention100Year(Min)
Hardware Data ProtectionYes
Interface TypeParallel
Output Enable Access Time60ns
Programming Voltage5V