DIGITAL MULTIMETER (DMM), FLUKE 179,TRUE RMS, TEMPERATURE, FREQUENCY
| Jameco Part no. 185535 | |
|---|---|
| Manufacturer | FLUKE CORPORATION |
| Manufacturer no. | FLUKE-179 ESFP |
| Catalog 132 , page 123 |
- Data Sheet (current) [763 KB ]
13-FUNCTION FLUKE DIGITAL MULTIMETER
Fluke Part No. 1564549
Versatile meter for field service: This meter has the features needed to repair most electrical problems. It's easy to use and has significant improvements over Fluke's original 70 Series like true-RMS, more measurement features, conformance to the latest safety standards, and a much larger display that's easier to read.
Electrical safety: The Fluke 179 meets Measurement Category III, 1000V and Category IV 600V. It can withstand transient impulses in excess of 8000V assuring protection from surges and spikes.
Basic Measurement Functions:
Test Functions:
Other Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Style | HANDHELD |
| Functions | 13 |
| Display Count | 6000 |
| Frequency Ranges (Hz) | 99.99 to 99.99k |
| Capacitance Ranges (uF) | 1000n to 9999u |
| Specification | Value |
|---|---|
| True RMS | YES |
| Autorange | YES |
| Temperature Range (F) | -40 to 752 |
| Temperature Range (Deg C) | -40 to 400 |
Report a problem
Suggest a product