null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Snap

Switch Snap Action N.O./N.C. Single Pole, Double Throw Hinge Lever Solder 5A 250VAC 14 Volt 0.49N Screw Mount

SS-5GL: OMRON ELECTRONICS
OMRON ELECTRONICS
Part no. 187709PS
Manufacturer OMRON ELECTRONICS
Manufacturer no. SS-5GL
  RoHS compliant
Catalog 103 , page 92
Pricing & Availability

$1.59

# of Unit Price
1+ $1.59
10+ $1.35
100+ $1.15
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

Subminiature Basic Switch

  • Economical, subminiature basic switch offers long service life
  • Free from overtravel restrictions, permit easy setting
  • Contact form: SPDT -NC
  • Actuator: hinge lever (0.6"L)
  • Terminal type: solder terminal
  • Contact rating: 5A @ 125VAC, 3A @ 250VAC
  • Lead spacing: 0.35"/0.29"
  • Dimensions: 0.78"L x 0.25"W x 0.40"H
  • Service life: 30M mechanical/200k electrical

    Report a problem
  • Specification Value
    FamilySS
    Mechanical Life30000000
    Actuator MaterialStainless Steel/N/A
    Body OrientationStraight
    Contact MaterialSilver
    Electrical Life200000
    Minimum Insulation Resistance100MOhm
    IP RatingIP40
    Switch ConfigurationN.O./N.C.
    Pole Throw ConfigurationSPDT
    Terminal TypeSolder
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature85°C
    MountingScrew Mount
    Specification Value
    Maximum Movement Differential0.8mm
    Minimum Over-Travel1.2mm
    Product Depth6.4mm
    Maximum AC Voltage Rating250V
    Product Length19.8mm
    Product TypeSwitch Snap Action
    Product Height20mm
    Actuator StyleHinge Lever
    Maximum DC Voltage Rating14V
    Maximum Current Rating5A@125VAC 14VDC
    Operating Force0.49N
    Release Force0.06N