Switch Snap Action N.O./N.C. Single Pole, Double Throw Hinge Lever PC Pins 3A 125VAC 30 Volt 0.78N Screw Mount/Through Hole
| Jameco Part no. 188867 | |
|---|---|
| Manufacturer | OMRON ELECTRONICS |
| Manufacturer no. | D2F-L |
| RoHS compliant | |
| Catalog 132 , page 67 | |
- Data Sheet (current) [123 KB ]
- Data Sheet (current) [167 KB ]
SPDT-NC Basic Subminiature Switch
Features:
Contact form: SPDT-NC Size: 0.78"L x 0.25"W x 0.40"H Actuator type: 0.5"L hinge lever Contact rating: 3A @ 125VAC, 2A @ 30VDC Mechanical life: 1,000,000 operations Electrical life: 300,000 operations Terminal type: Solder
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | D2F |
| Release Force | 0.05N |
| Mechanical Life | 1000000 |
| Actuator Material | Stainless Steel/N/A |
| Body Orientation | Straight |
| Contact Material | Silver Alloy |
| Minimum Insulation Resistance | 100MOhm |
| IP Rating | IP40 |
| Switch Configuration | N.O./N.C. |
| Terminal Type | PC Pins |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 65°C |
| Mounting | Screw Mount/Through Hole |
| Maximum Movement Differential | 0.5mm |
| Specification | Value |
|---|---|
| Minimum Over-Travel | 0.55mm |
| Product Depth | 5.8mm |
| Actuator Style | Hinge Lever |
| Product Length | 13.95mm |
| Product Type | Switch Snap Action |
| Product Height | 11.5mm |
| Pole Throw Configuration | SPDT |
| Maximum Current Rating | 3A@125VAC |
| Electrical Life | 30000 |
| Maximum AC Voltage Rating | 125V |
| Maximum DC Voltage Rating | 30V |
| Operating Force | 0.78N |
Report a problem
Suggest a product