null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

AC/DC Power Supply Single- Output 5 Volt 3A 15W

RS-15-5: MEAN WELL View Larger Image
Image is representative only
MEAN WELL
Jameco Part no. 1919043
Manufacturer MEAN WELL
Manufacturer no. RS-15-5
  RoHS compliant
Catalog 132 , page 108
Pricing & Availability

$12.95

# of Unit Price
1+ $12.95
5+ $11.95
Request a Large Quantity Quote
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

15W AC/DC ENCLOSED SWITCHING POWER SUPPLY

5Volts @ 3Amps

Specifications:
  • Size (L x W x H) (inches): 2.5 x 2.0 x 1.1
  • Ripple and Noise (mV p-p): 80
  • Load Regulation: 1.5%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB


Report a problem
Suggest a product
Specification Value
Output Voltage (VDC)5
Agency ApprovalsUL/CUL/TUV/CE/CB
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
Maximum Input Current0.35A(Typ)
Efficiency77%(Typ)
Output Connector TypeScrew Terminal Block
Minimum Isolation Voltage3000V
Number of Outputs1
Output Current (A)3
TypeAuto Switching
Specification Value
StyleEnclosed
Product TypeAC to DC Power Supply
Total Power Output-Max (W)15
Size L (inch)2.5
Size w (inch)2
Size H (inch)1.1
Input Voltage (VAC)88 to 264
FamilyRS-15
Input Frequency47 to 63


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.