AC to DC Power Supply Single Output 12 Volt 1.3 Amp 15.6 Watt

$7.40 ea


  • Part no.: 1919051
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RS-15-12
  • RoHS Compliant
Pricing
# of units Price
1+ $7.40
10+ $6.19

Request a Large Quantity Quote

15.6W AC/DC Enclosed Switching Power Supplies

12Volts @ 1.3Amps

Specifications

  • Size (L x W x H) (inches): 2.5 x 2.0 x 1.1
  • Ripple and Noise (mV p-p): 120
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/CCC


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.3
Maximum Output Power (W)15.6
FamilyRS-15
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.35
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)81
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)2.5
Width (inch)2
Height (inch)1.1
Agency ApprovalsUL/CUL/TUV/CE/CB/CCC
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product