Standard Regulator 1.2 Volt To 32 Volt 5 Amp 3 Pin 3+ Tab TO-220 Rail

$1.89 ea


Pricing
# of units Price
1+ $1.89
10+ $1.45
100+ $1.19

Linear Adjustable 1.2V to 32V Voltage Regulator

Features

  • Current: 5A
  • Packaging: TO-220
  • Pins: 3



    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM338
    TypeLinear
    PolarityPositive
    Output TypeAdjustable
    FunctionStandard
    Line Regulation0.03%/V
    Load Regulation0.5%
    Output Voltage1.2V to 32V
    Maximum Output Current5A
    Maximum Power Dissipation25000mW
    Number of Outputs1
    Reference Voltage1.29V
    Junction to Ambient50C/W(Typ)
    Junction to Case4C/W
    Minimum Operating Temperature0°C
    Maximum Operating Temperature125°C
    Screening LevelExtended Commercial
    MountingThrough Hole
    PackagingRail
    Pin_Count3
    Product Width4.7mm(Max)
    Supplier_PackageTO-220
    Product Height8.89mm(Max)
    Product Length10.16mm
    Product TypeLinear Regulator


    Report a problem
    Suggest a product