null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Multimeters

MULTIMETER, DIGITAL MULTIMETERS

FLUKE-175: FLUKE CORPORATION View Larger Image
Image is representative only
FLUKE CORPORATION
Jameco Part no. 192655
Manufacturer FLUKE CORPORATION
Manufacturer no. FLUKE-175
Catalog 132 , page 123
Pricing & Availability

$279.95

# of Unit Price
1+ $279.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Fluke 175 6000-Count Digital Multimeter


Fluke Part No. 1564551

    Features:
  • True RMS reading
  • Min./Max./Average functions
  • Auto hold and manual hold
  • IEC 1010 rating Cat IV 600V/Cat III 1000V
  • Resolution: 100µV minimum
  • DC/AC voltage ranges: 600mV to 1000V
  • DC/AC current ranges: 60mA to 10A
  • Resistance ranges: 600Ω to 50MΩ
  • Capacitance ranges: 1000µF to 9999µF
  • Frequency ranges: (voltage input) 2Hz to 100kHz; (current input) 2Hz to 30kHz
  • Temperature ranges: -40°C to +400°C (-40°F to +752°F)
  • Basic DC accuracy of 0.15%
  • Lifetime manufacturer's warranty
  • Size: 6.3"L x 3.3"W x 9.2"H
  • Weight: 1.5 lbs.


Report a problem
Suggest a product
Specification Value
StyleHANDHELD
Functions12
Display Count6000
Frequency Ranges (Hz)99.99 to 99.99k
Specification Value
Capacitance Ranges (uF)1000n to 9999u
True RMSYES
AutorangeYES


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.