AC/DC POWER SUPPLY WALL ADAPTER/TRANSFORMER SINGLE- OUTPUT 5 VOLT 1A 5W CARTON
| Jameco Part no. 1940660 | |
|---|---|
| Manufacturer | MEAN WELL |
| Manufacturer no. | GS06U-1P1J |
| RoHS compliant | |
| Catalog 132 , page 94 | |
- Data Sheet (current) [118 KB ]
AC-to-DC "Slim-Line" Regulated Switching Wall Adapter
5 Volts @ 1 Amp
Features:
Output connector: 2.1mm x 5.5mm female center positive Input voltage: 90-264VAC @ 47-63Hz 2-wire AC input Output cord length: 6 feet Color: Black 2-year warranty Size: 2.6"H x 1.3"W x 1.9"D Weight: 0.2 lbs. Certifications: CEC/UL/CUL
Report a problem
Suggest a product
5 Volts @ 1 Amp
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Output Voltage (VDC) | 5 |
| Size H (inch) | 2.6 |
| Power Supply Color | Black |
| Agency Approvals | CB/CE/CUL/FCC/UL |
| Maximum Output Power | 5 |
| Family | GS06U |
| Efficiency | 67%(Typ) |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 40°C |
| Maximum Current Rating | 0.2 |
| Minimum Isolation Voltage | 4242V |
| Output Current (A) | 1 |
| Product Type | AC to DC Regulated Switching Wall Adapter |
| Specification | Value |
|---|---|
| Type | Switching |
| Style | WallMount |
| Number of Outputs | 1 |
| Packaging | Carton |
| MFR Product Family | GS06U |
| Output Connector Diameters | 2.1mm x 5.5mm |
| Output Connector Type | Cylindrical Female |
| Polarity | Center Positive |
| Input Voltage (VAC) | 90 to 264 |
| Input Frequency | 47 to 63 |
| Size L (inch) | 1.11 |
| Size w (inch) | 1.6 |
Report a problem
Suggest a product