AC/DC Power Supply Single- Output 5 Volt 3A 15W
| Part no. 1943300 | |
|---|---|
| Manufacturer | MEAN WELL |
| Manufacturer no. | MDR-20-5 |
| RoHS compliant | |
| Catalog 103 , page 143 | |
- Data Sheet (current) [364 KB ]
| Specification | Value |
|---|---|
| Family | MDR-20 |
| Maximum Output Power | 15W |
| Efficiency | 76%(Typ) |
| Number of Outputs | 1 |
| Minimum Isolation Voltage | 3000V |
| Input Frequency | 47Hz to 63Hz |
| Agency Approvals | EN|NEC/LPS|TUV|UL |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 70°C |
| Output Connector Type | Screw Terminal Block |
| Product Height | 90mm |
| Specification | Value |
|---|---|
| Product Length | 22.5mm |
| Product Width | 100mm |
| Product Type | AC to DC Power Supply |
| MFR Product Family | MDR-20 |
| Style | DIN Rail |
| Input Voltage | 85V to 264V |
| Output Voltage | 5V |
| Maximum Output Current | 3A |
| Maximum Current Rating | 0.55A(Typ) |
Get Your Free Catalog
With over 1500 new products available for your next project.
Get your catalog
»