null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> DIN Rail

AC/DC Power Supply Single- Output 24 Volt 2.5A 60W

MDR-60-24: MEAN WELL
MEAN WELL
Part no. 1943465
Manufacturer MEAN WELL
Manufacturer no. MDR-60-24
  RoHS compliant
Catalog 103 , page 143
Pricing & Availability

$36.95

# of Unit Price
1+ $36.95
5+ $34.95
25+ $32.95
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

POWER SUPPLY,SWITCHING,60W,24V/2.5A,DIN, 85-264VAC,UL/CB/TUV/CE/CUL

Report a problem
Specification Value
FamilyMDR-60
Maximum Output Power60W
Efficiency88%(Typ)
Number of Outputs1
Minimum Isolation Voltage3000V
Input Frequency47Hz to 63Hz
Agency ApprovalsEN|NEC/LPS|TUV|UL
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
Output Connector TypeScrew Terminal Block
Product Height90mm
Specification Value
Product Length40mm
Product Width100mm
Product TypeAC to DC Power Supply
MFR Product FamilyMDR-60
StyleDIN Rail
Input Voltage85V to 264V
Output Voltage24V
Maximum Output Current2.5A
Maximum Current Rating1.8A(Typ)