Capacitor Ceramic Disc 0.0022µF 25V ±20%

$0.39 ea


  • Part no.: 1947327
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC.0022TR
Pricing
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

0.0022µF 25V ±20% Ceramic Disc Capacitor


Features:

  • Capacitance: 0.0022µF
  • Tolerance: ±20%
  • Voltage: 25V
  • Operating temp: +10°C to +85°C
  • Size: 4mm Dia.

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.0022
    Voltage25
    Capacitance (pF)2200
    Capacitor TypeCeramic
    Body Length or Diameter (mm)4
    MountingThrough Hole
    Capacitance Value0.0022 uF
    Tolerance (%)20


    Report a problem
    Suggest a product