null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Wall Transformers

POWER SUPPLY, WALL ADAPTER/TRANSFORMER SWITCHING,REGULATED,24 WATT,24VDC@1A,2.5MMX5.5MM,CENTER POSITIVE,UL/CSA

MPC-2400107: JAMECO RELIAPRO View Larger Image
Image is representative only
JAMECO RELIAPRO
Jameco Part no. 1953671
Manufacturer   JAMECO RELIAPRO
Manufacturer no. MPC-2400107
  RoHS compliant
Catalog 132 , page 94
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
5+ $12.95
25+ $11.95
100+ $10.95
500+ $9.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

AC-to-DC Regulated Linear Wall Adapter

24 Volts @ 1 Amp

Features:
  • Output connector: 2.5mm x 5.5mm straight female center positive
  • Input: 100-240VAC @ 50-60Hz
  • Size: 3.4"H x 2.7"W x 2.2"D
  • Weight: 1.3 lbs.
  • Case color: Black
  • Output cord length: 6 feet
  • Agency approvals: UL/CSA

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage (VDC)24
    Size H (inch)3.4
    Power Supply ColorBlack
    Agency ApprovalsUL/CSA
    Maximum Output Power24
    Efficiency80%(Typ)
    Minimum Operating Temperature0°C
    Maximum Operating Temperature40°C
    Maximum Current Rating0.65
    Output Current (A)1
    Product TypeAC to DC Regulated Switching Wall Adapter
    TypeSwitching
    Specification Value
    StyleWallMount
    Number of Outputs1
    PackagingCarton
    Output Connector Diameters2.5mm x 5.5mm
    Output Connector TypeCylindrical Female
    PolarityCenter Positive
    Input Voltage (VAC)120 to 240
    Input Frequency50 to 60
    Size L (inch)2.2
    Size w (inch)2.7


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.