Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Non-Rechargeable >> Alkaline (Non-Rechargeable)

Cell 1 Alkaline Manganese Dioxide 9V 2-Pin

DURACELL PC1604: DURACELL View Larger Image
Image is representative only
DURACELL
Jameco Part no. 198791
Manufacturer DURACELL
Manufacturer no. DURACELL PC1604
Catalog 151 , page 115
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.65
25+ $2.39
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

9V DURACELL ALKALINE BATTERY


Features:
  • Voltage: 9V
  • Rating: 500 mAh
  • Chemistry: Alkaline Manganese Dioxide
  • Maximum Operating Temperature: 54°C
  • Minimum Operating Temperature: -20°C


Report a problem
Suggest a product
Specification Value
Volts (VDC)9
Size1.9"(H) x 1.04"(W) x 0.68"(T)
Product TypeBattery
Battery TypePrimary
Specification Value
Cell Size9V
ChemistryAlkaline Manganese Dioxide


Report a problem
Suggest a product

Copyright ©2002 - 2015 Jameco. All Rights Reserved.