Push Button Tactile Switch Single Pole Single Throw Off Momentary (On) 12 volt @ 20 mA

$0.39 ea


  • Part no.: 199726
  • Manufacturer: Panasonic
  • Manufacturer no.: EVQ-11A04M
Pricing
# of units Price
1+ $0.39
10+ $0.29
100+ $0.25
500+ $0.19

Request a Large Quantity Quote

Tactile Push-button Switch

Features
  • Compact and round-type light touch switch with radial taping
  • Higher mounting efficiency due to forged terminals
  • Same characteristics as 5N type
  • Button color: White
  • Contact rating: 20 mA @ 15 VDC
  • Contact resistance: 50mΩ max.
  • Insulation resistance: 50MΩ min. (at 100 VDC)
Recommended Applications:
  • Operating push-button switches for audio-visual, OA or communication equipment and measuring instruments


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionOFF-(ON)
Maximum Current Rating (A).02
Voltage Rating (DC)15
TypeTactile
Actuator TypeRound Button
Color - Actuator/CapWhite
Mounting StyleThrough Hole
Termination StylePC Pins
Number of Pins2
Length (inch).24
Width (inch).24
Depth (inch).14
Actuator Length (inch).03
Lead Spacing A (inch).20
Lead Spacing B (inch).17
Body OrientationStraight


Report a problem
Suggest a product