Serial RFID Reader and 4 Tag Sampler Kit

$49.95 ea


  • Part no.: 2007169
  • Manufacturer: Parallax
  • Manufacturer no.: 32390
  • RoHS Compliant
Pricing
# of units Price
1+ $49.95

Request a Large Quantity Quote

Serial RFID Reader and 4 Tag Sampler Kit

This handy RFID kit (serial version) matches our popular RFID Reader with various assorted tags. Designed in cooperation with Grand Idea Studio, the Parallax Radio Frequency Identification (RFID) Reader Module is the first low-cost solution to read passive RFID transponder tags. The RFID Reader Module can be used in a wide variety of hobbyist and commercial applications, including Arduino microcontrollers, access control, automatic identification, robotics, navigation, inventory tracking, payment systems, and car immobilization.

There are a variety of transponder tags that come in different packages. Each tag has a specific range that is within 10% of the given distance for each type of tag. The reason for the 10% is due to environmental conditions and RFID modules. Looking for the USB RFID Reader and Tag Sampler Kit? We have that too!

Features

  • Low-cost method for reading passive RFID EM4100 family transponder tags
  • 2400 baud serial interface
  • Enable input allows module to be enabled/disabled by software
  • Bi-color LED for visual indication of status

Kit Includes

Downloads & Resources



Check out more fun and exciting electronic kits

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product