null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Opto & Illumination >> Opto Components >> Photocells, CDS

PHOTOCELL,100mW,150VPK,80Kohm,
MAX LITE,5Mohm MIN DARK

CDS001-8006: JAMECO VALUEPRO
JAMECO VALUEPRO
Part no. 202411
Manufacturer JAMECO VALUEPRO
Manufacturer no. CDS001-8006
Catalog 103 , page 102
Pricing & Availability

$0.99

# of Unit Price
1+ $0.99
10+ $0.89
100+ $0.79
500+ $0.69
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

PHOTOCELL, 100mW, 150VPK, 80KOHM , MAX LITE, 5MOHM MIN DARK

Report a problem
Specification Value
Allowable Power Disipation at 25C (mW)100
Applied Voltage Peak at 25C (Volts)150
Cell Resistance Max (K ohms)500
Cell Resistance Min (K ohms)80
Height (inches)0.17
Specification Value
Lead Length (inch)1.02
Lead Spacing (inch)0.13
Width (inches)0.2