PROTOTYPE BUILDER,4.3 INCH X6.8 INCH ,PCB,PRE-ETCHED,DRILLED,PCB MATERIAL:EPOXY GLASS,0.062 INCH THICK,0.1 INCH HOLE SPACING,0.08 INCH PAD SIZE
Image is representative only
| Jameco Part no. 206587 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | PCB-586-R |
| RoHS compliant | |
| Catalog 132 , page 146 | |
and BenchPro brands.
- Data Sheet (current) [197 KB ]
General-Purpose Prototyping Board
Prototyping boards with punched holes are convenient, economical tools for assembling circuit components as well as cost-effective alternatives to custom designs.
Features:
Report a problem
Suggest a product
Prototyping boards with punched holes are convenient, economical tools for assembling circuit components as well as cost-effective alternatives to custom designs.
Features:
- Board Thickness: 0.062"
- Hole Spacing: 0.10"
- Pad size: 0.08"
- PCB Material: Epoxy Glass
- Size (W" x L"): 4.30 x 6.80
- Circuit Pattern: Power/Ground perimeter bus with pad per hole
- Hole Pads: Single-sided
- Number of Holes x Diagonal: 2550 x 0.042"
- Power/Ground Buses: 5
- Number of Mounting Holes x Diagonal: 4 x 0.140"
- Weight: 0.07 lbs. (1.12 oz.)
- Fits Enclosure: 209350
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | PROTOBOARD |
| No. of Mounting Holes x Dia. (in.) | 4 x 0.140 |
| Connector I/O or Edge | 0 |
| Thickness (mm) | 1.6 |
| Size L x W (ins.) | 6.8 x 4.3 |
| Hole Diameter (ins.) | 0.042 |
| Specification | Value |
|---|---|
| Centers (in.) | 0.1 |
| No. Of Holes | 2550 |
| Power / Ground Busses | 5 |
| Circuit Pattern | Power/Ground Perimeter Bus w/ Pad Per Hole |
Report a problem
Suggest a product