BREADBOARD 6.5 X2.125 830PNTS 100/CS
| Part no. 20723 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | WBU-202-R |
| RoHS compliant | |
| Catalog 103 , page 172 | |
WISHBOARD WBU-202-R Breadboard
Features:
Report a problem
Features:
- Horizontal assembly corresponds to the operation flow design of the PC boards for handy operation
- Round hole design makes the electric connection better
- Formed with V-shaped cross-sectional grove which allows DIP IC pins to be inserted across two parts and to increase the rate of utilization due to small pitch
- Dovetail protrusions and recesses designed to connect two adjacent parts tightly together
- Material: High-class POM plastic steel
- Dimensions: 166 x 54.50 x 11mm
- Distribution Strips: 2
- Distribution Holes: 200
- Terminal Strips: 1
- Terminal Holes: 630
- Aluminum Plate Thick: 0.40
- Pleasant color for easy recognition and reduces eye fatigue
- Body: High-class POM plastic steel material to avoid static interference and insertion hole can stand continuous wear-and-tear to avoid easy deforming
- RoHS-compliant
Report a problem
Get Your Free Catalog
With over 1500 new products available for your next project.
Get your catalog
»