HUMIDITY, TEMPERATURE AND DEW POINT DATA LOGGER WITH LCD DISPLAY
| Jameco Part no. 2076367 | |
|---|---|
| Manufacturer | LASCAR ELECTRONICS |
| Manufacturer no. | EL-USB-2-LCD |
| RoHS compliant | |
| Catalog 132 , page 120 | |
- Data Sheet (current) [243 KB ]
Humidity and Temperature Data Logger
This standalone data logger measures and stores up to 16,379 relative humidity and 16,379 temperature readings over 0 to 100%RH and -35 to +80°C (-31 to +176°F) measurement ranges. The user can easily set up the logger and view downloaded data by plugging the module into a PC's USB port and using the supplied software. Relative humidity, temperature and dew point (the temperature at which water vapor present in the air begins to condense) data can then be graphed, printed and exported to other applications.
The high contrast LCD can show a variety of temperature and humidity information. At the touch of a button, the user can cycle between the current temperature and humidity, along with the maximum and minimum stored values for temperature and humidity. The data logger is supplied complete with a long-life lithium battery, which can typically allow logging for up to one year.
Features:
For software downloads and upgrades, please visit Lascar Electronics
Report a problem
Suggest a product
This standalone data logger measures and stores up to 16,379 relative humidity and 16,379 temperature readings over 0 to 100%RH and -35 to +80°C (-31 to +176°F) measurement ranges. The user can easily set up the logger and view downloaded data by plugging the module into a PC's USB port and using the supplied software. Relative humidity, temperature and dew point (the temperature at which water vapor present in the air begins to condense) data can then be graphed, printed and exported to other applications.
The high contrast LCD can show a variety of temperature and humidity information. At the touch of a button, the user can cycle between the current temperature and humidity, along with the maximum and minimum stored values for temperature and humidity. The data logger is supplied complete with a long-life lithium battery, which can typically allow logging for up to one year.
Features:
- LCD display shows high/low and last readings
- Humidity/Temp USB data logger
- Calculated dew point
- Free configuration software
- User-selectable alarm thresholds