Single Pole Speaker Piezo 4000Hz 85dB 15 Voltp-p 2ma PCB 24mmx6mm

$0.59 ea


  • Part no.: 2077280
  • Manufacturer: Panasonic
  • Manufacturer no.: 24C411
Pricing
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.35
1000+ $0.29
Piezo Transducer Speaker

Features:
  • Rated voltage: 15Vp-p
  • Maximum current: 2mA
  • Resonant frequency: 4kHz
  • Sound output: 85dB
  • Size: 6mm H x 24mm Dia.

    Report a problem
    Suggest a product
  • Specification Value
    Frequency (Hz)4000
    Sound (dB)85
    TypeTransducer
    TechnologyPiezo
    Tone ModeSingle
    Input Voltage-Nom (V)15
    Maximum Current Rating (A)2
    Termination MethodSolderable
    MountingThrough Hole
    Diameter (mm)24
    Product TypeAudio Indicator and Alerts
    Height (mm)6


    Report a problem
    Suggest a product