2390-Point Solderless Breadboard 6.9"Lx5.8"W

$26.95 ea


  • Part no.: 20791
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: WBU-206-R
  • RoHS Compliant
Pricing
# of units Price
1+ $26.95
10+ $23.95
50+ $21.95
100+ $19.95

Request a Large Quantity Quote

2,390-Point Solderless Breadboard

These long-lasting breadboards feature screen-printed color coordinates suitable for many types of digital and analog prototyping and circuit design. Use AC/DC breadboard power supply, P/N 77682.

Features

  • Accepts most electronic components, including integrated circuits and transistors for digital and/or analog circuitry
  • 0.1" hole spacing
  • Pins are identified by numbered rows and columns
  • Ideal for high frequency and low noise circuits
  • One-year warranty
  • Use to breadboard and debug circuit designs
  • Low static, plastic body - CMOS safe
  • Nickel-plated clips designed to withstand up to 5,000 insertion cycles
  • Breadboard strips connect together to form larger working areas
  • Components are easily interconnected using 20-28 AWG wire ( P/N 19290 & P/N 20080)
  • Bus strips: 5
  • Contact points: 2390
  • Breadboard size: 6.9"L x 5.8"W
  • Baseplate size: 9.1"L x 6.9"W
  • Weight: 1.10 lbs.


Report a problem
Suggest a product
Specification Value
Contact Points2390
Height (inches)6.875
Pins (yes/no)NO
Packages SupportedDIP
Width (inches)5.75
MFG Part NumberWBU 206 R


Report a problem
Suggest a product