POWER SUPPLY, WALL ADAPTER/TRANSFORMER ,SWITCHING,2.4 WATT,6V@400MA,RIGHT ANGLE,2.1MMX5.5MM RIGHT ANGLE,6',UL/CUL
| Jameco Part no. 2082011 | |
|---|---|
| Manufacturer | FRIWO USA,INC. |
| Manufacturer no. | MPA3U |
| Catalog 132 , page 93 |
- No datasheet available. Please review the tabs below for product specifications.
AC-to-DC Regulated Switching Wall Adapter
6 Volts @ 0.4 Amps
Features:
Output connector: 2.1mm x 5.5mm right-angle female center positive Input voltage: 100-240VAC @ 50-60Hz 2-wire AC input Output cord length: 6 feet Color: Black Size: 2.8"H x 2.0"W x 0.7"D Weight: 0.3 lbs. Certifications: UL/CUL
Report a problem
Suggest a product
6 Volts @ 0.4 Amps
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Output Voltage (VDC) | 6 |
| Size H (inch) | 2.8 |
| Power Supply Color | Black |
| Agency Approvals | UL/CUL |
| Maximum Output Power | 2.4 |
| Output Current (A) | 0.4 |
| Product Type | AC to DC Regulated Switching Wall Adapter |
| Type | Switching |
| Style | WallMount |
| Number of Outputs | 1 |
| Specification | Value |
|---|---|
| Packaging | Carton |
| Output Connector Diameters | 2.1mm x 5.5mm right angle |
| Output Connector Type | Cylindrical Female |
| Polarity | Center Positive |
| Input Voltage (VAC) | 100 to 240 |
| Input Frequency | 50 to 60 |
| Size L (inch) | 0.9 |
| Size w (inch) | 2 |
Report a problem
Suggest a product