null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Wall Transformers

WALL ADAPTER/TRANSFORMER, REGULATED SWITCHING, 12VDC, 2A, SCREW TERMINAL, BLACK, UL/CUL/CEC

ST-122A: MG ELECTRONICS View Larger Image
Image is representative only
MG ELECTRONICS
Jameco Part no. 2082134
Manufacturer MG ELECTRONICS
Manufacturer no. ST-122A
  RoHS compliant
Catalog 132 , page 94
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
5+ $13.49
25+ $11.95
100+ $10.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

AC-to-DC Regulated Switching Wall Adapter

12 Volts @ 2 Amps

Features:
  • Output connector: Screw terminals
  • Input voltage: 100-240VAC @ 50-60Hz
  • 2-wire AC input
  • Color: Black
  • Size: 3.8"H x 2.1"W x 1.6"D
  • Weight: 0.4 lbs.
  • Certifications: UL/CUL/CEC

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage (VDC)12
    Size H (inch)3.8
    Power Supply ColorBlack
    Agency ApprovalsUL/CUL/CEC
    Maximum Output Power24
    Efficiency78.6%(Min)
    Minimum Operating Temperature0°C
    Maximum Operating Temperature40°C
    Maximum Current Rating0.8
    Output Current (A)2
    Product TypeAC to DC Regulated Switching Wall Adapter
    TypeSwitching
    Specification Value
    StyleWallMount
    Number of Outputs1
    PackagingCarton
    Output Connector DiametersScrew Terminals
    Output Connector TypeCylindrical Female
    PolarityCenter Positive
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60
    Size L (inch)1.8
    Size w (inch)2.1


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.