Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Tactile

Switch Push Button Tactile Single Pole Single Throw Off Momentary (On) 15VDC-20mA Actuator:0.275"

EVQ11L07K: PANASONIC CORP. View Larger Image
Image is representative only
PANASONIC CORP.
Jameco Part no. 2095120
Manufacturer PANASONIC CORP.
Manufacturer no. EVQ11L07K
Catalog 161 , page 69
Pricing & Availability

$0.45

# of Unit Price
1+ $0.45
10+ $0.39
100+ $0.35
250+ $0.29
800+ $0.25
  • Availability: Ship Today  
+ Add to my favorites

 Add to cart

Tactile Switch

Features:
  • SPST OFF-(ON)
  • Contact rating: 20mA @ 15VDC
  • Bounce time: 10 msec.
  • 2-pin package
  • Button color: Black

    Note: (ON) denotes momentary ON

    Report a problem
    Suggest a product
  • Specification Value
    TypeTactile
    Color - Actuator/CapBlack
    Mounting StyleThrough Hole
    Termination StylePC Pins
    Number of Pins2
    Length (inch).24
    Contact FormSPST
    Width (inch).24
    Depth (inch).14
    Specification Value
    Actuator Length (inch).11
    Lead Spacing A (inch).20
    Switch FunctionOFF-(ON)
    Maximum Current Rating (A).02
    Body OrientationStraight
    Voltage Rating (DC)15
    Actuator TypeRound Button


    Report a problem
    Suggest a product

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.