null

Go to main content

Jameco Home Page

Log in | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Computer Products >> Power Protection >> Surge Protectors

N

POWER STRIP,8-OUTLET,PR SENSOR

WATTSTOPPER
Part no. 2095200
Manufacturer WATTSTOPPER
Manufacturer no. IDP-3050
Web-only product
Pricing & Availability

$69.95

# of Unit Price
1+ $69.95
10+ $64.95
25+ $59.95
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

8-Outlet Power Strip with Personal Sensor

An energy saving control system that provides maximum surge and noise suppression while keeping plug load equipment off when there is no occupancy. Turns all controlled devices on when workspace is occupied and off when the workspace is unoccupied with the user-defined time delay.

  • 120° coverage up to 300 square feet on snesor
  • 8-Outlets: six controlled by sensor; two uncontrolled
  • Two LED indicators for correct wiring and surge protection function
  • Electrical rating: 120VAC, 12A, 50/60Hz
  • 12A dry contact relay
  • UL1449 rating: 400V
  • UL and CUL listed
  • Joule rating: 740 Joules
  • Initial clamping voltage: 200V
  • Maximum surge amperage: 48,000A
  • Sensor can be mounted with double-backed tape or self-tapping screw
  • Color: dark gray
  • 7'7" 3-prong right angle power cord
  • Size: 9.5"L x 3.8"W x 1.6"H
  • Includes sensor and mounting plate, 9ft. sensor cable
  • No specifications are available at this time. Call for more information.