6 in 1 Educational Solar Kit

$18.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $18.95
5+ $17.29
25+ $15.95

6 in 1 Educational Solar Kit


Children use the 21 snap together parts (no tools required) to build six different working models including an airboat, windmill, puppy, and two different planes.

Specifications:
  • Solar Panel Output: 75mA
  • Assembled Size ( L x W x H / mm):
        airboat: 121 x 61 x 86
        windmill: 154x 153 x239
        puppy: 68 x 46 x 64
        car: 70 x 54 x 34
        plane:154 x 61 x 94
        revolving plane: 218 x 61 x 166
  • Unit Weight (g) Total weight: 202.66 (including box & manual)
        airboat: 36.56
        windmill: 43.32
        puppy: 19.4
        car: 18.76
        plane: 32.66
        revolving plane: 44.72
  • Solar Cell Life (yrs): 3-5
  • Motor: 12000 rpm / DC 1.2V
  • Power Consumption (mA):
        airboat: 30
        windmill: 100
        puppy: 50
        car: 60
        plane: 20
        revolving plane: 20
  • Tool needed: Diagonal Cutter
  • Piece count: 33
Awards: Dr.Toy's 100 Best Children's Products, Dr. Toy's 10 Best Educational Products, TDMonthly's Top Specialty Toy-Picks at the American International Toy Fair.



Check out more fun and exciting electronic kits

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

Related products

$85.99 ea


$179.95 ea