6.0kV-7.4kV High Voltage Power Supply UL94V-0 Rated

$4.49 ea


Pricing
# of units Price
1+ $4.49
10+ $3.49
50+ $2.95
100+ $2.59
500+ $2.25

Request a Large Quantity Quote

6.0kV to 7.4kV High Voltage Power Supply

Features:

  • Output Voltage: 6.0kV to 7.4kV
  • Input Voltage Range: 113VAC to 132VAC
  • Input Lead wires: 22 AWG UL1015, 600V
  • Input Lead wire length: 7.5"
  • Output Lead wires: 22 AWG UL3239, 15,000 VAC
  • Output Lead wire length: 10"
  • 5-wire connection: AC hot(black), AC COM(white), HV RTN(green), Two Output(Red)
  • UL94V-0 rated encapsulant filled epoxy
  • Size: 3.0"L x 1.2"W x 1.0"H

    Report a problem
    Suggest a product
  • Specification Value
    Input Voltage (VAC)120
    Output Connector TypeWires
    Output Connector Diameters22 AWG UL3239 10"
    Agency ApprovalsUL
    Length (inch)3.0
    Width (inch)1.2
    Height (inch)1.0
    ColorBlue
    Weight (lbs.)0.2


    Report a problem
    Suggest a product