AC to AC Wall Adapter Transformer 24 Volt @ 1500mA Black Straight 2.1mm Female Plug

$14.95 ea


  • Part no.: 2100195
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: GPU572401500WA00
Pricing
# of units Price
1+ $14.95
10+ $13.49
50+ $11.95
100+ $10.95

Request a Large Quantity Quote

24VAC, 1500mA OUTPUT AC-AC WALL ADAPTER

Output Connector Type: Female 2.1mm inside diameter / 5.5mm outside diameter straight plug


Features:
  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 24VAC @ 1500mA
  • Size: 3.3"H x 2.6"W x 2.3"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 1.7 lbs.
  • Agency approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Output Voltage (VAC)24
Output Current (A)1.5
Input Voltage (VAC)120
Output Connector TypeFemale barrel plug
Output Connector Diameters2.1mm x 5.5mm
Agency ApprovalsUL, CUL
Length (inch)3.3
Width (inch)2.6
Height (inch)2.3
ColorBlack
Output Cord Length (feet)6
Weight (lbs.)1.7


Report a problem
Suggest a product