SOLAR,FOLDABLE CHARGER 3.6V,600mA, 31.5 INCH x 5.5 INCH 4.9oz
| Jameco Part no. 2108621 | |
|---|---|
| Manufacturer | POWERFILM,INC. |
| Manufacturer no. | AACHARGER |
| Catalog 132 , page 165 |
- Data Sheet (current) [146 KB ]
PowerFilm® AA Foldable Solar Charger
Ultra compact, ultra lightweight and yet very durable, the PowerFilm® AA Foldable Solar Charger is ideal for everyday use. Charging either two AA batteries in 3 1/3 hours of full sun or four AA batteries in 6 2/3 hours of full sun, the AA Foldable Solar Charger provides highly-effective battery charging.
Proprietary charging circuitry maximizes charge into the batteries, and charging lights indicate charging status and charge completion. The lightweight and durable PowerFilm® flexible solar panels are integrated directly onto the fabric, keeping the weight of the charger to less than four spare batteries.
Six grommets are built into the charger to allow for secure fastening to a pack or to the ground.
Features:
3.6V @ 0.6A Weight: 4.18 oz. (without batteries), 7.9 oz. (with batteries) Folded Dimensions: 5.5" x 3.3" x 1.4" Unfolded Dimension: 5.5" x 31.5" x 1.4" Batteries included
Report a problem
Suggest a product
Ultra compact, ultra lightweight and yet very durable, the PowerFilm® AA Foldable Solar Charger is ideal for everyday use. Charging either two AA batteries in 3 1/3 hours of full sun or four AA batteries in 6 2/3 hours of full sun, the AA Foldable Solar Charger provides highly-effective battery charging.
Proprietary charging circuitry maximizes charge into the batteries, and charging lights indicate charging status and charge completion. The lightweight and durable PowerFilm® flexible solar panels are integrated directly onto the fabric, keeping the weight of the charger to less than four spare batteries.
Six grommets are built into the charger to allow for secure fastening to a pack or to the ground.
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Type | |
| Product Type | PowerFilm AA SolarCharger |
| Operating Current (mA) | 600 |
| Operating Voltage (volts) | 3.6 |
| Specification | Value |
|---|---|
| Size (L x W x T) inches | 31.5 x 5.5 |
| Size (L x W x T) mm | 800 x 140 |
Report a problem
Suggest a product