EM4100 RFID 54mm x 85mm Rectangle Tag

$4.95 ea


  • Part no.: 2109739
  • Manufacturer: Parallax
  • Manufacturer no.: 28141
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.95
5+ $4.49
25+ $3.95

EM4100 RFID 54mm x 85mm Rectangle Tag

This EM-4100 family product is designed to work with our Serial RFID Card Reader (#28140) and USB RFID Reader (#28340) and are considered passive tags. Each tag has a unique 10 digit ID, so multiple tags can be used in a single project and may be purchased from Parallax in any quantity.

Features

  • EM4100 Family Passive Tags
  • 125 kHz activating frequency
  • Readable from 2 to 5 inches of RFID reader
  • Thin Package

    Note: In accordance with U.S. Patent Nos. RE40,145; 5,817,207; 6,036,099; 6,214,155; 6,514,367; and 6,557,766.

    Compatible with These Kits

  • RFID Card Reader (Serial)
  • RFID Card Reader (USB)
  • Serial RFID Read/Write Module (#28440)
  • Other 125 kHz EM4100 type readers



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product