CO (Carbon Monoxide) Gas Sensor

$6.95 ea


  • Part no.: 2111468
  • Manufacturer: Parallax
  • Manufacturer no.: 605-00007
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $6.95
10+ $6.59
100+ $6.25

Request a Large Quantity Quote

CO (Carbon Monoxide) Gas Sensor

The CO (Carbon Monoxide) Gas Sensor is used in gas detection equipment for detecting Carbon Monoxide in home, automotive or industrial settings. This line of sensors can be interfaced with any of the Parallax microcontrollers, and would be a good addition to any projects needing to sense the presence of carbon monoxide.

Features:
  • Manufacturer Model MQ-7
  • High sensitivity to Carbon Monoxide (CO)
  • Stable and long life
  • Simple drive circuit

    Key Specifications:
  • Power requirements: 5 VDC @ ~160mA
  • Interface Type: Resistive
  • Dimensions: 0.7" diameter x 0.65" tall excluding leads (17.8mm diameter x 16.5mm tall excluding leads)
  • Operating temp range: -4 to +122 °F (-20 to +50 °C)

    Note: Please see the manufacturer datasheet below for more information and circuit recommendations.

    This sensor is also available in a module format with all supporting circuitry.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products

    $9.95 ea


    $14.95 ea


    $28.95 ea