SumoBot Robot Competition Ring
| Jameco Part no. 2111791 | |
|---|---|
| Manufacturer | PARALLAX INC. |
| Manufacturer no. | 27404 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [5.3 MB ]
Hold your own wrestling matches on the SumoBot® Robot Competition Ring Poster. Two SumoBot robots face off inside the ring, each trying to push the other past the white tawara border that they can see with their QTI infrared sensors. Designed for use with the instructions and program code found in the Applied Robotics with the SumoBot text, this 36 x36 in. poster is printed on heavyweight, coated paper for durability. Shipped folded to 9 x 12 in. The poster, text, and two SumoBot Robots can also be purchased together in the SumoBot Robot Competition Kit.
Features:
- A fantastic mat for SumBot Competitions.
- Foldable for easy portability.
- Made of heavyweight paper.
Key Specifications:
- Folded Dimensions: 9 x 12 in (228 x 304 mm)
- Unfolded Dimensions: 36 x 36 in (914 x 914 mm)
Downloads & Resources:
Applied Robotics with the SumoBot v1.0 (.pdf)
Applied Robotics with the SumoBot Source Code (.zip)
Report a problem
Suggest a product
Report a problem
Suggest a product