null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Tools >> More Products

SHAPELOCK,500 GRAMS,REUSABLE,TOUGH,CAN BE MACHINED/PAINTED

01-500: SHAPELOCK View Larger Image
Image is representative only
SHAPELOCK
Jameco Part no. 2112508
Manufacturer SHAPELOCK
Manufacturer no. 01-500
  RoHS compliant
Catalog 132 , page 119
Pricing & Availability

$24.95

# of Unit Price
1+ $24.95
5+ $22.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

ShapeLock -- "Shape-then-lock" Design Plastic, 500 gram package

Build your invention now -- without machine tools. Create super-strong custom parts, prototypes, molds, servo brackets, robot housings, sculptures, science projects, and more.

Space-age plastic melts in a microwave or hot water at 160°F, then remains safely moldable by hand until locking rigidly at room temperature. Simply reheat in order to re-shape as often as you like.

This easy-to-use material is non-toxic, lightweight, machine-able, and paint-able -- plus it can be dyed with hobby-shop pigments. Full instructions are included, in addition to email support and online information at www.ShapeLock.com

* See Instruction manual for details

Also available in a 250 gram package