DIGITAL MULTIMETER (DMM),INDUSTRIAL TRMS WITH TEMPERATURE,INCLUDES .LEADS,PROBES,9V,HOLSTER
| Jameco Part no. 2113471 | |
|---|---|
| Manufacturer | FLUKE CORPORATION |
| Manufacturer no. | FLUKE-87-5 |
| Catalog 132 , page 123 |
- Data Sheet (current) [910 KB ]
Fluke-87-5 Digital Multimeter
Fluke Part No. 2074974
Basic Test Functions:
- Manufacturer part No: Fluke 87-5
- Type: Digital Multimeter
- No. of Functions: 7
- Display Count: 6000
- Resolution (max DC): 10µV
- DC Voltage Range (V): 0 - 1000
- AC Voltage Range (V): 0 - 1000
- DC Current Range (A): 0 - 10
- AC Current Range (A): 0 - 10
- Resistance Range (Ω): 0 - 50M
- Capacitance Range (F): 0 - 9999
- Frequency Range (Hz): 0 - 200K
- Temperature Range (°C): -200 to +1090
- Temperature Range (°F): -328 to +1994
- Diode Test: Yes
- Continuity Test: Yes
- Analog Bargraph: Yes
- True RMS: Yes
- Unique function for accurate voltage and frequency measurements on adjustable speed motor drives and other electrically noisy equipment
- Built-in thermometer conveniently allows you to take temperature readings without having to carry a separate instrument
- Optional magnetic hanger for easy set-up and viewing while freeing your hands for other tasks
- Large digit display with bright, two-level backlight makes the 80 Series V significantly easier to read than older models