null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Power Supplies

KIT,BREADBOARD VOLTAGE REG.,5V@0.5A,USE 2.1mm BARREL PLUG

34020: SOLARBOTICS View Larger Image
Image is representative only
SOLARBOTICS
Jameco Part no. 2115750
Manufacturer SOLARBOTICS
Manufacturer no. 34020
  RoHS compliant
Catalog 132 , page 157
Pricing & Availability

$7.95

# of Unit Price
1+ $7.95
5+ $7.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

The BVR Breadboard regulator kit makes it easy to add regulated, switchable power to your breadboard by using practically any 2.1mm DC adapter!

The BVR is suitable for anybody looking for an inexpensive, convenient method to supply regulated +5 volts to a breadboard. Building a regulated supply each time you do a design is a hassle, but with the BVR you just plug in and go. The Breadboard Voltage Regulator (BVR) is a convenient and practical way to power your proto board or breadboard project. The BVR is a regulated 5 volt supply that is capable of outputting up to 500 mA of current. The BVR has been specially designed to mount onto the power rails of a standard breadboard and accept any standard 2.1 mm barrel plug found on most AC adapters. Should you need a more portable power solution, the BVR can also be powered by a 9 volt battery.

We recommend that the BVR be powered by an AC adapter with 6V DC output (tip positive). Alternately, a 9 volt battery clip can be installed to allow the use of a standard 9V battery.