KIT,MICRO,ARDWEENY,ATmega328,ARDUINO COMPATIBLE, 7+PIECES
| Jameco Part no. 2115768 | |
|---|---|
| Manufacturer | SOLARBOTICS |
| Manufacturer no. | KARDW |
| RoHS compliant | |
| Catalog 132 , page 160 | |
- User's Manual(current) [536 KB ]
- Data Sheet (current) [665 KB ]
Solarbotics Ardweeny
Looking to build the smallest, handiest, bread-board friendly Arduino-compatible microcontroller? The Ardweeny fits on the back of the included ATmega328, taking up no more valuable breadboard space than the microcontroller itself!We love Arduino. Those Italians know how to design an excellent microcontroller platform and share it with the world, and Mr. Kimio Kosaka's "One-Chip-Arduino" project inspired us to develop the Ardweeny; the smallest Arduino you can build yourself with through-hole components!
We've designed a backpack printed-circuit board that fits on top of an Atmel ATmega328 (it would fit on an ATmega168 too), straddling it. Solder the pins to the microcontroller's legs, and you're ready to join the open-source hardware revolution!
Note: Requires external USB-to-TTL FTDI-type cable or adapter. (Jameco P/N: 2117341)
Resources & Downloads
Arduino Documentary: Open Source Hardware is HereReport a problem
Suggest a product
No specifications are available at this time. Call for more information.
Report a problem
Suggest a product
Report a problem
Suggest a product